Toolcraft TO-6864666 Hex Nuts M3 DIN 985 Stainless Steel A2 100 pcs

MPN
TO-6864666
Brand
Toolcraft
EAN-13
4064161135854
Order Code
07-7669
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    A2 Stainless Steel A4 Stainless Steel Zinc Plated
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Toolcraft manufactures the TO-6864666 hexagonal nuts, which are made from stainless steel V2A A2 and come in a pack of 100 pieces. These self-locking, elastic stop nuts are designed to comply with comparisons to ISO 7040 standards. They are typically used in applications requiring secure fastening with resistance to loosening from vibration.
Type Hexagon Full Nut
Thread Size M3
Material A2 Stainless Steel
DIN Standard DIN 985
Drive Hex head
Gradient 0.5mm
Inside Diameter 3mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot