Toolcraft TO-6863127 Countersunk Screws M3x16mm Steel Zinc 200pcs

Image Representative of Range

Toolcraft TO-6863127 Countersunk Screws M3x16mm Steel Zinc 200pcs

MPN
TO-6863127
Brand
Toolcraft
EAN-13
4064161130729
Order Code
07-7667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Toolcraft TO-6863127 countersunk screws are M3, 16 mm in size, Phillips head, and made of zinc-plated steel. Comprising 200 pieces, these screws adhere to DIN 965 specifications and ISO 7046 comparisons. They are ideal for applications requiring a flush finish when fastening materials.
Type Countersunk screws
Thread Size M3
Thread Length 16mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965
Gradient 0.5mm
Nut included No
Outside Ø 3mm
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot