Toolcraft TO-6863121 Countersunk Screws M3 12mm Steel Zinc 200pcs

Image Representative of Range

Toolcraft TO-6863121 Countersunk Screws M3 12mm Steel Zinc 200pcs

MPN
TO-6863121
Brand
Toolcraft
EAN-13
4064161130705
Order Code
07-7666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Toolcraft TO-6863121 countersunk screws are threaded cross-head Phillips screws measuring 12 mm and conforming to DIN 965 standards. These steel screws are zinc plated for corrosion resistance and come in a pack of 200 pieces. They are typically used for applications requiring flush mounting, providing a smooth finish on assembled surfaces.
Type Countersunk screws
Thread Size M3
Thread Length 12mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965
Gradient 0.5mm
Nut included No
Outside Ø 3mm
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot