Toolcraft TO-6863115 Countersunk Screws M3x8mm Steel Philips Zinc 200pcs

Image Representative of Range

Toolcraft TO-6863115 Countersunk Screws M3x8mm Steel Philips Zinc 200pcs

MPN
TO-6863115
Brand
Toolcraft
EAN-13
4064161130682
Order Code
07-7665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Manufactured by Toolcraft, these are countersunk screws with a Phillips cross-head, designed to fit an M3 thread. The screws measure 8 mm in length and are made from zinc-plated steel for durability. Typically used in applications requiring a flush finish on metal or wood surfaces, this pack includes 200 pieces.
Type Countersunk screws
Thread Size M3
Thread Length 8mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965
Gradient 0.5mm
Nut included No
Outside Ø 3mm
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot