Toolcraft TO-6861129 Hexagonal Nuts M3 Stainless Steel 100 pcs DIN 934

MPN
TO-6861129
Brand
Toolcraft
EAN-13
4064161124117
Order Code
07-7663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Toolcraft TO-6861129 hexagonal nuts are M3-sized and made from stainless steel V4A A4. These nuts, compliant with DIN 934 standards, are ideal for applications requiring corrosion resistance. Typically used in engineering and construction, they offer durability in harsh environments.
Type Hexagon Full Nut
Thread Size M3
Material A4 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 0.5mm
Inside Diameter 3mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot