Toolcraft TO-6861126 Hexagonal Nuts M2.5 Stainless Steel 100 pcs DIN 934

MPN
TO-6861126
Brand
Toolcraft
EAN-13
4064161124100
Order Code
07-7662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Toolcraft's TO-6861126 features a set of 100 hexagonal nuts made from high-grade stainless steel V4A A4. These M2.5 nuts are designed following the DIN 934 standard, making them suitable for applications requiring high corrosion resistance. Ideal for various manufacturing and construction scenarios, they can be used where ISO 4032 comparisons apply.
Type Hexagon Full Nut
Thread Size M2.5
Material A4 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 0.45mm
Inside Diameter 2.5mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot