Toolcraft TO-6861123 Hexagonal Nuts M2 Stainless Steel V4A A4 100 pcs

MPN
TO-6861123
Brand
Toolcraft
EAN-13
4064161124094
Order Code
07-7661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Toolcraft produces the TO-6861123 hexagonal nuts, made from stainless steel V4A A4, offering robust durability. These M2 nuts meet DIN 934 standards and are commonly used for secure fastening in various construction and machinery projects. Sold in packs of 100, they are ideal for applications requiring high corrosion resistance.
Type Hexagon Full Nut
Thread Size M2
Material A4 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 0.4mm
Inside Diameter 2mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot