Toolcraft TO-6861105 Hex Nuts M6 DIN 934 Stainless Steel V2A 100pcs

MPN
TO-6861105
Brand
Toolcraft
EAN-13
4064161124032
Order Code
07-7660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Toolcraft's TO-6861105 hexagonal nuts are crafted from stainless steel V2A A2, ensuring durability and resistance to corrosion. This set includes 100 pieces, ideal for various mechanical and construction applications requiring reliable fasteners. Complying with DIN 934 standards, these M6 nuts provide secure and precise assembly in industrial and DIY projects.
Type Hexagon Full Nut
Thread Size M6
Material A2 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 1mm
Inside Diameter 6mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot