Toolcraft TO-6861096 Hexagonal Nuts M3 Stainless Steel V2A 100 pcs

MPN
TO-6861096
Brand
Toolcraft
EAN-13
4064161124001
Order Code
07-7657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Toolcraft manufactures the TO-6861096 hexagonal nuts, crafted from stainless steel V2A A2, ensuring durability and resistance to corrosion. These nuts adhere to the DIN 934 standard and are comparable to ISO 4032, making them suitable for various fastening applications. With 100 pieces per pack, they are ideal for both professional and DIY projects requiring secure and reliable fastening solutions.
Type Hexagon Full Nut
Thread Size M3
Material A2 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 0.5mm
Inside Diameter 3mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot