Toolcraft TO-6861084 Hexagonal Nuts M2 Stainless Steel V2A 100 pcs

MPN
TO-6861084
Brand
Toolcraft
EAN-13
4064161123967
Order Code
07-7655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Toolcraft's high-quality TO-6861084 hexagonal nuts are crafted from stainless steel V2A A2, providing excellent corrosion resistance. They conform to DIN 934 standards and are suitable for various secure fastening applications. Ideal for use in both indoor and outdoor environments, the pack includes 100 pieces for versatile utility.
Type Hexagon Full Nut
Thread Size M2
Material A2 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 0.4mm
Inside Diameter 2mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot