Toolcraft TO-6811791 EWSU1012-575 Dolly MDF 200kg 582x291x110mm

Image Representative of Range

Toolcraft TO-6811791 EWSU1012-575 Dolly MDF 200kg 582x291x110mm

Order Code:

07-7638

Brand: Toolcraft MPN: TO-6811791 EAN-13: 4064161082325
Qty Unit Price (Ex VAT)
1+ £17.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Toolcraft manufactures the TO-6811791 EWSU1012-575 Dolly MDF board. It has a maximum load capacity of 200 kg and measures 582 mm x 291 mm x 110 mm. This dolly is ideal for moving heavy items in warehouses or workshops.
Type Dolly
Load Capacity 200kg
Material MDF board
Colour Brown
Dimensions (L x W x H) 582 x 291 x 110 mm
Height 110mm
Length 582mm
Load area (length) 291mm
Load area (width) 582mm
Width 291mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot