Toolcraft TO-6803625 Hole Saw Set 6-Piece for Wood PVC Metal

Image Representative of Range

Toolcraft TO-6803625 Hole Saw Set 6-Piece for Wood PVC Metal

MPN
TO-6803625
Brand
Toolcraft
EAN-13
4064161079639
Order Code
07-7631
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Toolcraft TO-6803625 hole saw set includes six drill attachments, ranging from 22 mm to 68 mm in size, suitable for various drilling needs. Manufactured by Toolcraft, this robust set is ideal for cutting precise holes in materials such as wood, plastic, and metal. Perfect for both professional and DIY applications, it is a versatile addition to any tool collection.
Type Hole saw set
Material HSS bimetal, HSS, Carbon steel
Drill features Incl. cage
Height 63mm
Length 217mm
Plastic free packaging Plastic-free packaging
Total Length 49.5mm
Weight 1.13kg
Width 160mm
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot