Toolcraft TO-6751677 VDE Side Cutter 160mm 2-Component Grip Hardened

Image Representative of Range

Toolcraft TO-6751677 VDE Side Cutter 160mm 2-Component Grip Hardened

MPN
TO-6751677
Brand
Toolcraft
EAN-13
4064161041124
Order Code
07-7615
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The Toolcraft TO-6751677 VDE Side cutter is a non-flush type cutter measuring 160 mm. It is designed for precision cutting and typical applications include cutting cables and wires. This reliable tool is ideal for use in electrical and general maintenance tasks.
Type Side cutter
ESD Safe No
Length 160mm
VDE Safe Yes
Edge hardness 62HRC
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Range of use VDE
Wire hardness (max.) hard wire 2mm
Wire hardness piano wire (max.) 1.6mm

Trustpilot