Toolcraft TO-6679767 PLS-4195 Print Pliers Rubber-Coated Durable

Order Code:

07-7589

Brand: Toolcraft MPN: TO-6679767 EAN-13: 4064161019239
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

The Toolcraft PLS-4195 print pliers are rubber-coated for a comfortable grip. These pliers are equipped with cable-cutting capabilities, making them ideal for electrical and print work. Manufactured by Toolcraft, these tools are designed for precision and durability in professional settings.
Type Print pliers
ESD Safe No
VDE Safe No
Edge hardness 54HRC
Height 125mm
Plastic free packaging Plastic-free packaging
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot