Toolcraft TO-6541707 Knee Mat 450x250x30mm Easy-Clean Oil/Chemical-Proof

MPN
TO-6541707
Brand
Toolcraft
EAN-13
4053199993512
Order Code
07-7558
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 600 despatched in 4 working days

The Toolcraft kneeboard knee mat 2180569 measures 450 x 250 x 30 mm and provides essential knee protection. This knee pad, suitable for automotive and car repair tools, ensures comfort during prolonged kneeling tasks. Manufactured by Toolcraft, it is ideal for mechanics requiring durable seat cushioning.
Type Knee protector
Colour Black, Red
Dimensions (L x W x H) 250 x 450 x 30 mm
Height 30mm
Length 250mm
Plastic free packaging Plastic-free packaging
Width 450mm

Reviews

Be the first to submit a review

Trustpilot