Toolcraft TO-6530181 Microscope Camera 12MP 300x Zoom 4" LCD Rechargeable

MPN
TO-6530181
Brand
Toolcraft
EAN-13
4053199995233
Order Code
07-7555
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £158.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 225 availableBack-order availability date - 17/07/2026

The Toolcraft Microscope camera with monitor features a 12 MP resolution and a digital zoom capability of up to 4x, offering enhanced magnification for detailed observations. Manufactured by Toolcraft, this digital microscope is ideal for applications in microscopy, providing a clear and detailed view of small objects. It is suitable for both professional and educational use, enhancing the study of intricate details.
Type Microscope camera
Magnification 10
Diameter 37mm
Digital zoom (min.) 1
Dimensions (Ø x L) 37 mm x 108 mm
Length 108mm
Operating Voltage 3.7V DC
Optical resolution 12 MP
Resolution 1920 x 1080 Pixel
Weight 365g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot