Toolcraft TO-5861043 Precision Tweezers Extra Slim Stainless Steel

MPN
TO-5861043
Brand
Toolcraft
EAN-13
4053199930173
Order Code
07-7507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Toolcraft TO-5861043 Precision tweezers are crafted with a sickle shape and a 30° off-centre angle, making them ideal for handling delicate components. The extra slim and extra fine points measure 120 mm, providing exceptional control and precision. These tweezers are commonly used in electronic repairs, jewellery making, and other detailed tasks requiring precise manipulation.
Type Precision tweezers
Length 120mm
Material Stainless steel
Misc Attribute 5a SA
Weight 20g

Reviews

Be the first to submit a review

Trustpilot