Toolcraft TO-5796093 Spark Plug Brush Brass Wire 200 mm Wood Handle

MPN
TO-5796093
Brand
Toolcraft
EAN-13
4053199930036
Order Code
07-7499
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The Toolcraft spark plug brush features a wooden handle and brass wire bristles, measuring 200 mm in length. This handheld brush is designed for cleaning spark plugs, especially effective in reaching corners and hard-to-clean areas. Ideal for maintenance tasks, it ensures efficient removal of debris and build-up from plugs.
Type Spark plug bush
Bristle Material Steel wire
Height 34mm
Length 200mm
Plastic free packaging Plastic-free packaging
Width 14mm

Reviews

Be the first to submit a review

Trustpilot