Toolcraft TO-5742429 Universal Tool Holder 439x29x40mm Aluminium Alloy

MPN
TO-5742429
Brand
Toolcraft
EAN-13
4053199926336
Order Code
07-7498
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Toolcraft Universal Tool Holder by Toolcraft is a versatile wall mount designed to fit a perforated tool board system, measuring 439 x 29 x 40 mm. This tool retaining rail is ideal for organising tools on perforated panels or sheet metal for effective tool wall storage. Its durable construction ensures reliable support for various hand tools, enhancing accessibility and workspace organisation.
Type Tool retaining rail
Dim (L x W x H) 439 x 29 x 40 mm
Factory colour Black
Height 40mm
Length 439mm
Number (holders) 20
Weight 96g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot