Toolcraft TO-5621652 Nylon PU-Coated Protective Gloves Size 11 EN 388 CAT II

MPN
TO-5621652
Brand
Toolcraft
EAN-13
4053199912766
Order Code
07-7488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The Toolcraft TO-5621652 protective gloves are made from nylon and polyurethane, offering thermal protection and a comfortable fit in size 11. These CAT II safety gloves meet EN 388 standards, providing reliable hand protection for various workplace environments. Ideal for professionals, they are perfect for tasks requiring dexterity and durability.
Size 11
Colour Black
Type Protective glove
Fabric (lining) Nylon
Material (back of the hand) Nylon
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot