Toolcraft TO-5621649 Glove Nylon/Polyurethane Size 10 EN 388 CAT II

MPN
TO-5621649
Brand
Toolcraft
EAN-13
4053199912759
Order Code
07-7487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

The Toolcraft TO-5621649 is a pair of nylon and polyurethane protective gloves, size 10, adhering to EN 388 CAT II standards. These safety gloves offer excellent protection for various workplace environments. They are ideal for tasks requiring thermal protection and enhanced grip.
Size 10
Colour Black
Type Protective glove
Fabric (lining) Nylon
Material (back of the hand) Nylon
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot