Toolcraft TO-5621610 Cut-Proof Glove Size 10 Level D PU-Coated 1 Pair

MPN
TO-5621610
Brand
Toolcraft
EAN-13
4053199912629
Order Code
07-7483
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,308 in stock

The Toolcraft TO-5621610 gloves are cut-proof and made from HPPE, polyester, synthetic fibre, and polyurethane, providing robust protection. Manufactured by Toolcraft, these EN 388 CAT II gloves are ideal for workplace safety in handling sharp objects. They are suitable for use in construction, manufacturing, and any other environment where cut resistance is required.
Size 10
Colour Grey, Black
Type Cut-proof glove
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot