Toolcraft TO-5621601 Cut-Proof Glove Size 7 HPPE Polyester PU-Coated

MPN
TO-5621601
Brand
Toolcraft
EAN-13
4053199912599
Order Code
07-7480
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 335 in stock

The Toolcraft TO-5621601 cut-proof gloves are made from HPPE, polyester, and synthetic fibre, featuring a polyurethane coating. These size 7 safety gloves are designed to provide cut resistance for enhanced workplace protection, classified under EN 388 CAT II standards. They are ideal for various applications in industrial settings where hand protection is essential.
Size 7
Colour Grey, Black
Type Cut-proof glove
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot