Toolcraft TO-5621553 Protective Glove Size 11 Polyester PU-Coated

MPN
TO-5621553
Brand
Toolcraft
EAN-13
4053199912438
Order Code
07-7479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Toolcraft TO-5621553 protective gloves are made of polyester and polyurethane, designed for safety and comfort. These work gloves, sized 11 and certified under EN 388 CAT II, provide effective protection in various workplace environments. Ideal for handling tasks requiring thermal protection and durability.
Size 11
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot