Toolcraft TO-5621547 Polyester PU Glove Size 9 EN 388 CAT II 1 Pair

MPN
TO-5621547
Brand
Toolcraft
EAN-13
4053199912414
Order Code
07-7477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,543 in stock

The Toolcraft TO-5621547 protective glove is made from polyester and polyurethane, providing reliable protection and comfort. Rated under EN 388 CAT II, these size 9 gloves are suitable for various workplace applications requiring safety against mechanical hazards. Ideal for industrial use, they are versatile for tasks needing dexterity and thermal protection.
Size 9
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot