Toolcraft TO-5621541 Glove Size 7 PU-Coated Comfortable EN 388 CAT II

MPN
TO-5621541
Brand
Toolcraft
EAN-13
4053199912391
Order Code
07-7475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 914 in stock

The Toolcraft TO-5621541 gloves are polyester and polyurethane protective gloves, size 7, offering EN 388 CAT II certification. They provide reliable protection for safety, thermal, and workplace environments. Typically used in industrial settings, these gloves ensure hand safety while maintaining dexterity.
Size 7
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot