Toolcraft TO-5621538 Protective Gloves Size 11 Nitrile-Coated Polyester

MPN
TO-5621538
Brand
Toolcraft
EAN-13
4053199912384
Order Code
07-7474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Toolcraft TO-5621538 Polyester/Nitrile Protective Glove, size 11, offers excellent safety with EN 388 CAT II certification. These protective gloves are designed for durability and comfort, thanks to their polyester and nitrile construction. Ideal for workplace applications, they provide reliable hand protection in various industrial settings.
Size 11
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot