Toolcraft TO-5621532 Protective Glove Polyester Nitrile Size 9 EN 388 CAT II

MPN
TO-5621532
Brand
Toolcraft
EAN-13
4053199912360
Order Code
07-7472
Country of Origin
China
View Full Product Range (25)

Discontinued


Toolcraft TO-5621532 protective gloves feature a polyester and nitrile construction, offering durability in workplace environments. These size 9 gloves are categorized as CAT II under EN 388, ensuring robust protection against mechanical risks. Ideal for industrial and manual tasks, they provide reliable safety for a variety of applications.
Size 9
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Trustpilot