Toolcraft TO-5621529 Polyester/Nitrile Gloves Size 8 Comfort EN 388 CAT II

MPN
TO-5621529
Brand
Toolcraft
EAN-13
4053199912353
Order Code
07-7471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 942 in stock

Toolcraft TO-5621529 Polyester/Nitrile protective gloves offer reliable hand protection and are classified under EN 388 CAT II. These size 8 gloves are ideal for various workplace applications, including handling tasks requiring a strong grip and abrasive resistance. They are designed for comfort and durability, suitable for use in industries where safety is paramount.
Size 8
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot