Toolcraft TO-5621526 Polyester Nitrile Glove Size 7 EN 388 CAT II

MPN
TO-5621526
Brand
Toolcraft
EAN-13
4053199912346
Order Code
07-7470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

Toolcraft TO-5621526 Polyester/Nitrile Protective glove, Size 7, offers reliable protection as a CAT II safety glove. Made from durable materials, it is suitable for various workplace applications requiring thermal protection. These gloves are excellent for handling tasks that demand strong grip and abrasion resistance.
Size 7
Colour Black
Type Protective glove
Fabric (lining) Polyester
Material (back of the hand) Polyester
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot