Toolcraft TO-5621508 Protective Gloves Size 11 Polyamide Nitrile Coated

MPN
TO-5621508
Brand
Toolcraft
EAN-13
4053199912285
Order Code
07-7469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Toolcraft TO-5621508 polyamide/nitrile protective gloves are designed for size 11 hands and offer a CAT II EN 388 safety standard. These safety gloves provide excellent thermal protection and are suitable for various workplace environments. Ideal for tasks requiring durability and resistance against mechanical risks.
Size 11
Colour White, Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot