Toolcraft TO-5621502 Polyamide Nitrile Glove Size 9 EN 388 CAT II

MPN
TO-5621502
Brand
Toolcraft
EAN-13
4053199912261
Order Code
07-7467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 541 in stock

Toolcraft TO-5621502 Polyamide Nitrile Protective Gloves are designed for safety and comfort in the workplace, featuring a size 9 fit. These gloves are constructed with durable polyamide and nitrile materials, providing reliable thermal protection and compliance with EN 388 CAT II standards. Ideal for various industrial applications, they ensure enhanced grip and protection for the wearer.
Size 9
Colour White, Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot