Toolcraft TO-5621499 Protective Glove Size 8 Polyamide/Nitrile EN 388 CAT II

MPN
TO-5621499
Brand
Toolcraft
EAN-13
4053199912254
Order Code
07-7466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

Toolcraft TO-5621499 Polyamide/Nitrile Protective Glove is a durable and safe choice for workplace protection. Made with high-quality materials, these gloves offer superior protection and comply with EN 388 CAT II standards. They are ideal for tasks requiring thermal and protective gloves, ensuring safety in various industrial applications.
Size 8
Colour White, Grey
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot