Toolcraft TO-5621493 Glove Size 11 Polyamide Nitrile EN 388 CAT II

MPN
TO-5621493
Brand
Toolcraft
EAN-13
4053199912230
Order Code
07-7464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,730 in stock

Toolcraft TO-5621493 protective gloves feature a durable polyamide and nitrile construction, providing reliable protection for various workplace applications. These safety gloves are EN 388 CAT II certified, ideal for tasks requiring enhanced grip and resistance. Suited for heavy-duty use, they are designed in size 11 to ensure comfort and efficiency in rigorous environments.
Size 11
Colour Black
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot