Toolcraft TO-5621490 Protective Gloves Polyamide/Nitrile Size 10 EN 388

MPN
TO-5621490
Brand
Toolcraft
EAN-13
4053199912223
Order Code
07-7463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 749 in stock

Toolcraft TO-5621490 Polyamide/Nitrile Protective Glove is a durable safety glove designed for workplace use. Made from polyamide with a nitrile coating, it offers excellent thermal protection and grip. Ideal for general handling tasks, it meets EN 388 CAT II standards.
Size 10
Colour Black
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot