Toolcraft TO-5621481 Polyamide/Nitrile Glove Size 7 EN 388 CAT II 1 Pair

MPN
TO-5621481
Brand
Toolcraft
EAN-13
4053199912193
Order Code
07-7460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 792 in stock

Toolcraft TO-5621481 Polyamide/Nitrile Protective Gloves are designed for safety and thermal protection, featuring an EN 388 CAT II rating. Made with a combination of strong polyamide and nitrile materials, they are suitable for various workplace applications requiring durable protective gloves. These size 7 gloves offer reliable protection for handling tasks in demanding environments.
Size 7
Colour Black
Type Protective glove
Fabric (lining) Polyamide
Material (back of the hand) Polyamide
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot