Toolcraft TO-5621478 Glove Size 7 Nylon/PU-Coated EN 388 CAT II

MPN
TO-5621478
Brand
Toolcraft
EAN-13
4053199912186
Order Code
07-7459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

Toolcraft TO-5621478 are protective gloves made of nylon and polyurethane, designed for workplace safety. These gloves, size 7, offer thermal protection and meet EN 388 CAT II standards. Ideal for handling tasks, they provide both durability and flexibility.
Size 7
Colour Black
Type Protective glove
Fabric (lining) Nylon
Material (back of the hand) Nylon
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot