Toolcraft TO-5557155 Profi Bolt Extractor for 22mm Metal Wristbands

MPN
TO-5557155
Brand
Toolcraft
EAN-13
4053199906673
Order Code
07-7458
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

Toolcraft's Profi Bolt Extractor is designed for precision use in delicate applications. Ideal for watchmaker and clock tools, it aids in efficiently removing small bolts. This tool is perfect for precision tasks involving watches, pocket watches, and clocks.
Type Bolt extractor
Dim (L x W) 78 mm x 26 mm
Length 78mm
Plastic free packaging Plastic-free packaging
Width 26mm

Reviews

Be the first to submit a review

Trustpilot