Toolcraft TO-5451069 Allen Screws M4x40mm Polyamide Pack of 200

MPN
TO-5451069
Brand
Toolcraft
EAN-13
4053199881147
Order Code
07-7450
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Toolcraft TO-5451069 Allen screws are crafted from durable polyamide and feature a slot design, measuring 40 mm in length. These M4 screws come in a pack of 200 and are ideal for securing components in lightweight assemblies. Suitable for use in electronics and furniture applications, these screws offer reliable fastening solutions.
Type Allen screws
Thread Size M4
Thread Length 40mm
Screw Head Style Cheese head
Material Polyamide
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot