Toolcraft TO-5451018 Allen Screws M3 6mm Slot Polyamide 200 pcs

MPN
TO-5451018
Brand
Toolcraft
EAN-13
4053199880973
Order Code
07-7447
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 30 despatched in 4 working days

The Toolcraft TO-5451018 Allen screws are made from polyamide and measure M3 by 6 mm. They come in a package of 200 pieces, identified by the code 04053199880973. These screws are typically used in electronics or light-duty fastening applications.
Type Allen screws
Thread Size M3
Thread Length 6mm
Screw Head Style Cheese head
Material Polyamide
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot