Toolcraft TO-5449941 Hexagonal Nuts M4 DIN 934 Brass 100 pcs

MPN
TO-5449941
Brand
Toolcraft
EAN-13
4053199877386
Order Code
07-7443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Toolcraft manufactures the TO-5449941 hexagonal nuts in brass, adhering to DIN 934 standards. These M4 nuts are durable and used for securing components in various mechanical and electrical assemblies. They are supplied in packs of 100 pieces, ideal for both professional and DIY projects.
Type Hexagon Full Nut
Thread Size M4
Material Brass
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot