Toolcraft TO-5449830 Hexagonal Nuts M3.5 Brass 100 pcs DIN 934

MPN
TO-5449830
Brand
Toolcraft
EAN-13
4053199877010
Order Code
07-7442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Toolcraft TO-5449830 hexagonal nuts are made of brass and conform to DIN 934 standards. These M3.5 nuts are suitable for various fastening applications, offering durability and corrosion resistance. Ideal for mechanical assemblies and electrical installations, this pack contains 100 pieces.
Type Hexagon Full Nut
Thread Size M3.5
Material Brass
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot