Toolcraft TO-5430846 Cheese Head Countersunk Screws M2 10mm 200pcs

MPN
TO-5430846
Brand
Toolcraft
EAN-13
4053199813735
Order Code
07-7430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Toolcraft TO-5430846 Cheese Head Countersunk Screws are made of steel with a zinc galvanised finish, ideal for corrosion resistance. These M2 screws are 10 mm long and come in a pack of 200 pieces, featuring a Phillips drive for easy installation. They are typically used in applications requiring a flush surface, such as in electronics or detailed metalwork.
Type Cheese head countersunk screws
Thread Size M2
Thread Length 10mm
Screw Head Style Phillips
Material zinc galvanized
ISO standard ISO 7046

Reviews

Be the first to submit a review

Trustpilot