Toolcraft TO-5423391 Allen Screws M3x16mm Hex Socket 100pcs

MPN
TO-5423391
Brand
Toolcraft
EAN-13
4053199788484
Order Code
07-7427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Toolcraft's Allen screws TO-5423391 feature a hex socket design with an M3 size and 16 mm length. The set includes 100 pieces, ideal for precise fastening in mechanical and engineering projects. These screws are commonly used in assembly and maintenance tasks requiring reliable and discreet fastening.
Type Allen screws
Thread Size M3
Thread Length 16mm
Screw Head Style Cheese head
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot