Toolcraft TO-5416716 Hexagonal Nuts M2 Steel Zinc Galvanised 1000 pcs

MPN
TO-5416716
Brand
Toolcraft
EAN-13
4053199770663
Order Code
07-7417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Toolcraft's TO-5416716 Hexagonal nuts are made from zinc-galvanized steel, ensuring strength and corrosion resistance. These M2 size nuts are ideal for securing bolts in mechanical and industrial applications. The package contains 1000 pieces, providing ample supply for large projects.
Type Hexagon Full Nut
Thread Size M2
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1000
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4032

Reviews

Be the first to submit a review

Trustpilot