Toolcraft TO-5380941 Fillister Screws M3 10mm A4 Steel 100 pcs

MPN
TO-5380941
Brand
Toolcraft
EAN-13
4053199663040
Order Code
07-7416
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Toolcraft TO-5380941 Fillister head screws feature an M3 size with a 10 mm length and a hex socket design. Manufactured from stainless steel A4, they offer durability and corrosion resistance. These screws are ideal for precision applications in machinery and equipment assembly, supplied in packs of 100 pieces.
Type Fillister head screws
Thread Size M3
Thread Length 10mm
Screw Head Style Hex socket (Allen)
Material A4
ISO standard ISO 7380

Reviews

Be the first to submit a review

Trustpilot