Toolcraft TO-5372757 Allen Screws 5mm M2 Hex Socket Stainless Steel 100pcs

MPN
TO-5372757
Brand
Toolcraft
EAN-13
4053199635764
Order Code
07-7414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Toolcraft TO-5372757 Allen screws feature a hex socket design and are made from durable stainless steel A4. These M2 5 mm screws come in a pack of 100 and are ideal for precision engineering and construction projects. Typical applications include machinery assembly and secure fittings in outdoor environments due to their corrosion-resistant properties.
Type Allen screws
Thread Size M2
Thread Length 5mm
Screw Head Style Cheese head
Material A4 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot