Toolcraft TO-5371983 Allen Screws M3x40mm Hex Stainless Steel A2 100pcs

MPN
TO-5371983
Brand
Toolcraft
EAN-13
4053199633180
Order Code
07-7413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Toolcraft manufactures the TO-5371983 Allen screws, made of stainless steel A2, ensuring durability and resistance to corrosion. These M3 screws have a 40 mm length with a hex socket design, ideal for securely fastening materials. Typically used in construction and assembly projects, they come in a package of 100 pieces.
Type Allen screws
Thread Size M3
Thread Length 40mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot