Toolcraft TO-5371959 Allen Screws M3 Hex Stainless Steel A2 100 pcs

MPN
TO-5371959
Brand
Toolcraft
EAN-13
4053199633104
Order Code
07-7412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Toolcraft TO-5371959 Allen screws are made from stainless steel A2, featuring a hex socket design. These M3, 14 mm screws are ideal for providing strong, reliable fastening in precision engineering projects. Typically used in automotive, machinery, or electronic applications, they come in a pack of 100 pieces.
Type Allen screws
Thread Size M3
Thread Length 14mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot