Toolcraft TO-5371956 Allen Screws M3x12mm Hex Socket Stainless Steel A2 100pk

MPN
TO-5371956
Brand
Toolcraft
EAN-13
4053199633098
Order Code
07-7411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Toolcraft TO-5371956 Allen screws are stainless steel A2 fasteners with a 12 mm length and M3 hex socket. Manufactured by Toolcraft, they offer high corrosion resistance and durability. These screws are ideal for precise assembly tasks in engineering and electronics projects.
Type Allen screws
Thread Size M3
Thread Length 12mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot